Carling Technologies 62151283-0-0-V technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 62151283-0-0-V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.