Carling Technologies 62151414-0-9-B technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 62151414-0-9-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.