Carling Technologies 62155919-0-8-B technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 62155919-0-8-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.