The Carling Technologies 622221-BW-ND is a DPST flat rocker switch rated for 250VAC and 12A with a maximum power rating of 372.85W. It features a flat rocker actuator style and a termination style of solder lug. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 622221-BW-ND technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | DPST |
| Actuator Style | Flat Rocker |
| Max Current Rating | 12@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 372.85VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 622221-BW-ND to view detailed technical specifications.
No datasheet is available for this part.