This DPST rocker switch features a silver contact material and a polycarbonate actuator with a black color. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. The switch is designed for panel mount applications and has a quick connect termination. It is RoHS compliant and has a high electrical life of 50,000 cycles and a high mechanical life of 100,000 cycles.
Carling Technologies 622222-BB-ND technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 622222-BB-ND to view detailed technical specifications.
No datasheet is available for this part.