
Carling Technologies 632121-2B-KN technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632121-2B-KN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
