Carling Technologies 632122-1B-JA technical specifications.
| Actuator Color | Orange |
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Illumination Color | Orange, Clear |
| Illumination Type | Lamp, Neon, Clear |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632122-1B-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.