
Carling Technologies 632221-4B-KN technical specifications.
| Color | Green, Clear |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 12A |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DP, DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632221-4B-KN to view detailed technical specifications.
No datasheet is available for this part.