Carling Technologies 632222-4B-JA technical specifications.
| Current Rating | 12A |
| Illumination Color | Green, Clear |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | 622 |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632222-4B-JA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.