Carling Technologies 632422-2B-JF technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632422-2B-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.