Carling Technologies 632422-4B-JN technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | 632 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632422-4B-JN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.