Carling Technologies 632422-4B-KE technical specifications.
| Actuator Type | Rocker |
| Contact Current Rating | 12A |
| Contact Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | DPST, DP |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 632422-4B-KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.