
Illuminated pushbutton switch featuring SPST, On-Off functionality and alternate action. Rated for 5A at 250VAC, with a contact current rating of 2A. Offers a mechanical life of 100,000 cycles and an electrical life of 50,000 cycles. Panel mount design with a threaded body and solder terminals. Actuator is round, brass, with a 9.6mm length. RoHS and REACH compliant.
Carling Technologies 64111210 technical specifications.
| Actuator Length | 9.6mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 641 |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 64111210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
