This 9.6mm brass actuator DPST panel mount switch features copper contacts and a maximum operating temperature of 85°C. It has a minimum operating temperature of 0°C and is RoHS compliant. The switch is rated for 50000 electrical cycles and 100000 mechanical cycles, with a maximum voltage rating of 250V AC.
Carling Technologies 64112215 technical specifications.
| Actuator Length | 9.6mm |
| Actuator Material | Brass |
| Contact Material | Copper |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 64112215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.