
DPDT pushbutton switch featuring an On-On alternate action and solder terminal for panel mounting. This illuminated and non-illuminated switch boasts a 5A current rating at 125V AC, with a 2A contact rating. Constructed with a brass, round button actuator measuring 9.6mm, it offers a 50,000-cycle electrical life and 100,000-cycle mechanical life. Operating within a temperature range of 0°C to 85°C, this lead-free, RoHS and REACH compliant component is designed for reliable performance.
Carling Technologies 64112220 technical specifications.
| Actuator Length | 9.6mm |
| Actuator Material | Brass |
| Actuator Type | Round, Button |
| Color | Silver |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 641 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 64112220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
