Carling Technologies 651121-BB-8W technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651121-BB-8W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.