
Carling Technologies 651121-BB-XN-XSN1 technical specifications.
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Mount | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651121-BB-XN-XSN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.