Carling Technologies 651122-BB-FN technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 651122-BB-FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.