Carling Technologies 651125-BB-EW technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| Termination Type | WIRE |
| Manufacturer Series | 651 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Carling Technologies 651125-BB-EW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.