This Curved Rocker SPST switch has a maximum current rating of 10 amps at 250 volts AC and a maximum power rating of 186.42 watts. It features a switch configuration of ON None OFF and a pole throw configuration of SPST. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is suitable for panel mount applications and has a termination style of wire lead. The operating temperature range is from 0 to 85 degrees Celsius.
Carling Technologies 651125-WW-FV technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651125-WW-FV to view detailed technical specifications.
No datasheet is available for this part.