This Curved Rocker SPST switch has a maximum current rating of 10 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. It can handle a maximum power rating of 186.42 watts and has an electrical life of 50,000 cycles. The switch has a mechanical life of 100,000 cycles and is designed for panel mount applications. It can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 651265-WW-FV technical specifications.
| Switch Configuration | (ON) None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 50000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Wire Lead |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651265-WW-FV to view detailed technical specifications.
No datasheet is available for this part.