
Carling Technologies 651361-BB-0N technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651361-BB-0N to view detailed technical specifications.
No datasheet is available for this part.
