Carling Technologies
651362-BB-DW
Switch Rocker ON None (OFF) SPST Quick Connect Curved Rocker 10A 250VAC 186.42VA 100000Cycles Bulk
Quick Jump:
Technical Specifications
Carling Technologies 651362-BB-DW technical specifications.
General
Max Operating Temperature
85
Min Operating Temperature
0
Termination Type
QUICK CONNECT
Manufacturer Series
651
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Carling Technologies 651362-BB-DW Datasheet
Download the complete datasheet for Carling Technologies 651362-BB-DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.