
Carling Technologies 651421-BB-AN technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 651421-BB-AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
