The 651422-BW-HV from Carling Technologies is a SPDT rocker switch with a curved actuator style. It features a maximum current rating of 10 amps at 250 volts AC and a maximum power rating of 186.42 watts. This switch has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. It is designed for panel mount applications and can operate within a temperature range of 0 to 85 degrees Celsius.
Carling Technologies 651422-BW-HV technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651422-BW-HV to view detailed technical specifications.
No datasheet is available for this part.