
SPDT rocker switch featuring an ON OFF ON configuration and a curved rocker actuator. This panel-mount component offers quick connect termination and a straight body orientation. Rated for 10A at 250VAC with a 186.42 VA power rating, it boasts an electrical and mechanical life of 100,000 cycles. Operating temperature range is 0°C to 85°C.
Carling Technologies 651682-BB-0N-XMT1 technical specifications.
| Actuator Style | Curved Rocker |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 20.96 |
| Product Depth (mm) | 14.99 |
| Product Height (mm) | 27.2 |
| Panel Cutout Dimensions (mm) | 19.2 X 12.9(Rectangular) |
| Body Length (mm) | 20.96 |
| Body Depth (mm) | 14.99 |
| Body Height (mm) | 14.73 |
| Actuator Height (mm) | 3.96 |
| Terminal Length (mm) | 8.51 |
| Terminal Pitch (mm) | 6.86 |
| Number of Rows | 1 |
| Number of Terminals | 3 |
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | SPDT |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 651682-BB-0N-XMT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.