
Carling Technologies 651682-WW-0N technical specifications.
| Color | White |
| Current Rating | 12A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 651682-WW-0N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
