This panel mount rocker switch features a curved actuator style with a maximum current rating of 10 amps at 250 volts AC. The switch has a maximum power rating of 186.42 watts and an electrical life of 100,000 cycles. It can operate within a temperature range of 0 to 85 degrees Celsius. The switch is designed for panel mounting with a quick connect termination style.
Carling Technologies 652122-BW-GV technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 652122-BW-GV to view detailed technical specifications.
No datasheet is available for this part.