This is a SPST rocker switch with a curved actuator style, rated for 10A at 250VAC, and a maximum power rating of 186.42 watts. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 operations. The switch is designed for panel mount applications and can operate between 0°C and 85°C. It features a quick connect termination style and is suitable for use in a variety of environments.
Carling Technologies 652122-WB-AB technical specifications.
| Switch Configuration | ON None OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 10@250VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 186.42VA |
| Electrical Life | 100000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 652122-WB-AB to view detailed technical specifications.
No datasheet is available for this part.