
SPST/SPDT toggle switch featuring a momentary action and a straight, panel-mount threaded bushing for secure installation. This non-illuminated or illuminated switch offers a 20A current rating at 125V AC and 250V AC, with a 15A contact current rating and nickel plating. Equipped with a brass, bat-type actuator measuring 17.45mm, it boasts an electrical life of 25,000 cycles and a mechanical life of 100,000 cycles. UL and CSA approved, this RoHS compliant component operates within a temperature range of -17.8°C to 65.6°C.
Carling Technologies 6FA54-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Contact Plating | Nickel |
| Current Rating | 20A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 65.6°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Mount | Panel, Bushing |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST, SPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FA54-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
