Carling Technologies 6FA57-78/TABS technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FA57-78/TABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.