Carling Technologies 6FB54-73 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Contact Current Rating | 15A |
| Max Operating Temperature | 65.6°C |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FB54-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.