The 6FC53-68 is a SPDT toggle switch with a max current rating of 15 amps at 125VAC and a max AC voltage rating of 250V. It has a max power rating of 559.27 milliwatts and is designed for panel mount applications with threads. The switch operates within a temperature range of -17.8 to 65.6 degrees Celsius.
Carling Technologies 6FC53-68 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6FC53-68 to view detailed technical specifications.
No datasheet is available for this part.