This SPDT toggle switch features a bat lever actuator and screw termination style. It has a maximum current rating of 15 amps at 125 volts AC and a maximum AC voltage rating of 250 volts. The switch is designed for panel mount with threads and has a minimum operating temperature of -17.8 degrees Celsius and a maximum operating temperature of 65.6 degrees Celsius.
Carling Technologies 6FC54-68-XNVB1 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Actuator Style | Bat Lever |
| Termination Style | Screw |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6FC54-68-XNVB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.