The 6FC57-57 is a SPDT toggle switch with a max current rating of 15 amps at 125 volts AC. It features a bat lever actuator style and a solder lug termination style. The switch is designed for panel mount applications with threads. It operates within a temperature range of -17.8 to 65.6 degrees Celsius.
Carling Technologies 6FC57-57 technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON OFF ON |
| Max Current Rating | 15@125VACA |
| Max AC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Actuator Style | Bat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -17.8°C |
| Max Operating Temperature | 65.6°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Carling Technologies 6FC57-57 to view detailed technical specifications.
No datasheet is available for this part.