Carling Technologies 6FC63-A2/TABS technical specifications.
| Mount | Bushing, Panel |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | F |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 6FC63-A2/TABS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.