Carling Technologies 6FC67-78/TABS/2HEX technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Max Operating Temperature | 65.6°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -17.8°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6FC67-78/TABS/2HEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.