Carling Technologies 6GC5S-D-4B-B technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Nylon |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Screw |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 6GC5S-D-4B-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.