Carling Technologies 6GC6B-NBL3 technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Toggle |
| Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Bushing, Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | G |
| Termination | Quick Connect |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 6GC6B-NBL3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.