Carling Technologies 6GC6U-73 technical specifications.
| Max Voltage Rating (AC) | 250V |
| Mount | PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Carling Technologies 6GC6U-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.