
Carling Technologies 6GM5H-73-XA technical specifications.
| Actuator Length | 0.687inch |
| Approvals | UL, CSA |
| Contact Current Rating | 15A |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | G |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 6GM5H-73-XA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
