Carling Technologies 700-3A-BL technical specifications.
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 700-3A-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.