
Carling Technologies 700-A-BL technical specifications.
| Actuator Length | 11.43mm |
| Actuator Material | Brass |
| Contact Plating | Silver |
| Current Rating | 1A |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Solder |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 700 |
| Switch Function | OFF-ON-ON-ON |
| Termination | Quick Connect |
| Throw Configuration | SP3T, SP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 700-A-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
