
Carling Technologies 728-15907 technical specifications.
| Color | Silver |
| Illumination Type | Non-Illuminated |
| Mount | Hardware |
| Package Quantity | 1000 |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 728-15907 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
