
Carling Technologies 728-15946 technical specifications.
| Illumination Type | Non-Illuminated |
| Package Quantity | 290 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Switch Type | Toggle |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies 728-15946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.