Switch Rotary SP4T 4 Knob Shaft Solder Lug 6A 250VAC
Carling Technologies 800-4A2-BL technical specifications.
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Mount | Solder |
| Number of Positions | 4 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 800-4A2-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.