
Carling Technologies 800-6A-BL technical specifications.
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 6 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | 700 |
| Termination | Tab |
| Throw Configuration | SP6T |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 800-6A-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.