Carling Technologies 800-7A4-BL technical specifications.
| Contact Plating | Silver |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 7 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SP7T |
| RoHS | Not Compliant |
Download the complete datasheet for Carling Technologies 800-7A4-BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.