
The A11-B0-34-620-131-E is a 20A, 277V panel mount rocker switch from Carling Technologies. It features a white color and a time to trip of 20 seconds. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a package quantity of 10. The switch is a single pole device with a length of 50.8mm and a width of 19.18mm.
Carling Technologies A11-B0-34-620-131-E technical specifications.
| Actuator Type | Rocker |
| Color | White |
| Current Rating | 20A |
| Length | 50.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 1 |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Series | A |
| Termination | Screw |
| Time to Trip | 20s |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 80V |
| Width | 19.18mm |
| RoHS | Compliant |
Download the complete datasheet for Carling Technologies A11-B0-34-620-131-E to view detailed technical specifications.
No datasheet is available for this part.