
This 2-pole hydraulic magnetic switch features a screw terminal design and panel mount configuration, supporting 277VAC or 80VDC voltage ratings. The switch has a current rating of 10A and a trip time range of 0.6 seconds to 20 seconds. It is designed with a rocker actuator type and operates within a temperature range of -40°C to 85°C.
Carling Technologies A12-B0-34-610-331-C technical specifications.
| Terminal Design | Screw |
| Mounting | Panel Mount |
| Number of Terminals | 4 |
| Type | Hydraulic Magnetic |
| Number of Poles | 2 |
| Voltage Rating | 277VAC|80VDC |
| Current Rating | 10A |
| Trip Time | 0.6s to 20s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 73559 |
| EU RoHS | Yes |
| HTS Code | 8536200040 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Carling Technologies A12-B0-34-610-331-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.